+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B321330

Button; push-in; none; 5.5mm; -25÷70°C; square; yellow

Manufacturer: OMRON Electronic Components

Manufacturer part number:
B321330

Alternative designations: B32 1330C

TME Symbol:
B32-1330

Specification

Manufacturer
OMRON Electronic Components
Type of switch accessories
button
Mounting
push-in
Illumination
none
Button height
5.5mm
Operating temperature
-25...70°C
Button shape
square
Actuator colour
yellow
Kind of package
bulk
Gross weight0.395 g
Certificates
EAN code4536853149932
See other products in this category: Microswitches TACT OMRON Electronic Components,
*
B321330
849 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 000 pcs