+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1716913

Nut; winged; M3; 0.5; acid resistant steel A4; BN 10767

Manufacturer: BOSSARD

Manufacturer part number:
1716913
TME Symbol:
B3/BN10767

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M3
Thread pitch
0.5
Material
acid resistant steel A4
BN standard
BN 10767
Gross weight1.818 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1716913
100 in TME stock
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs