+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1405942

Washer; round,specialist; M3; D=7mm; h=1.4mm; polyamide; BN 1081

Manufacturer: BOSSARD

Manufacturer part number:
1405942
TME Symbol:
B3/BN1081

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round, specialist
Internal diameter
3.1mm
Thread
M3
Outside diameter
7mm
Height
1.4mm
Material
polyamide
BN standard
BN 1081
Gross weight0.027 g
See other products in this category: Washers BOSSARD,
*
1405942
0 in TME stock
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcsBag = 5 000 pcs