+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1098020

Insert nut; round; M3; 0.5; steel; Plating: zinc; BN 199; push-on

Manufacturer: BOSSARD

Manufacturer part number:
1098020
TME Symbol:
B3/BN199

Specification

Manufacturer
BOSSARD
Type of mounting element
insert nut
Nut shape
round
Thread
M3
Thread pitch
0.5
Material
steel
Plating material
zinc
BN standard
BN 199
Mechanical elements features
push-on
Gross weight0.936 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1098020
0 in TME stock
Net price for quantities from 200 pcs - 0.24 USDGross price for quantities from 200 pcs - 0.24 USD
Net price for quantities from 600 pcs - 0.20 USDGross price for quantities from 600 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 200)
Hardly available product
Packaging method by the manufacturerBag = 100 pcs