+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1241613

Nut; hexagonal; M3; 0.5; acid resistant steel A4; 5.5mm; BN 629


Manufacturer: BOSSARD

Manufacturer part number:
1241613
TME Symbol:
B3/BN629

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M3
Thread pitch
0.5
Material
acid resistant steel A4
Spanner size
5.5mm
BN standard
BN 629
DIN standard
DIN 934
ISO standard
ISO 4032
Gross weight0.324 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1241613
11989 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.01 USDGross price for quantities from 500 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcsCardboard = 5 000 pcsCardboard = 10 000 pcs