+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1242601

Nut; round; M3; 0.5; A1 stainless steel; BN 639; push-on

Manufacturer: BOSSARD

Manufacturer part number:
1242601
TME Symbol:
B3/BN639

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
round
Thread
M3
Thread pitch
0.5
Material
A1 stainless steel
BN standard
BN 639
Mechanical elements features
push-on
Gross weight1.272 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1242601
200 in TME stock
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs