+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B3SL-1022P

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1.96N


Manufacturer: OMRON Electronic Components

Manufacturer part number:
B3SL-1022P
TME Symbol:
B3SL1022P

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.96N
Body dimensions
6.2x6.5mm
Button height
5.1mm
Switching method
OFF-(ON)
Terminal pitch
8.5x5mm
Manufacturer series
B3SL
Operating temperature
-25...90°C
Button shape
round
Actuator colour
grey
Key stroke
0.5mm
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Number of pieces on reel
1400pcs.
Gross weight0.302 g
Certificates
EAN code4547648589659
See other products in this category: Microswitches TACT OMRON Electronic Components,
See other products from this series.:
*
B3SL-1022P
1333 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 1400 pcs - 0.34 USDGross price for quantities from 1400 pcs - 0.34 USD
Net price for quantities from 7000 pcs - 0.29 USDGross price for quantities from 7000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 400 pcs