+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1446878

Washer; specialist; M4; D=14mm; h=2.3mm; steel; Plating: zinc


Manufacturer: BOSSARD

Manufacturer part number:
1446878
TME Symbol:
B4/BN1277

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
specialist
Internal diameter
4.3mm
Thread
M4
Outside diameter
14mm
Height
2.3mm
Material
steel
Plating material
zinc
BN standard
BN 1277
Gross weight1.613 g
Certificates
See other products in this category: Washers BOSSARD,
*
1446878
700 in TME stock
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs