+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1538225

Nut; cage; M4; A2 stainless steel; BN 3307

Manufacturer: BOSSARD

Manufacturer part number:
1538225
TME Symbol:
B4/BN3307

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
cage
Thread
M4
Material
A2 stainless steel
BN standard
BN 3307
Mechanical elements features
for sheet metal thickness 0.3-1.1 mm
Gross weight3.845 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1538225
598 in TME stock
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs