+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1022873

Screw; M4; M4x16; 0.7; Head: countersunk; hex key; HEX 2.5mm; steel

Manufacturer: BOSSARD

Manufacturer part number:
1022873
TME Symbol:
B4X16/BN21

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M4
Thread pitch
0.7
Length
16mm
Kind of head
countersunk
Kind of cut
hex key
Cut size
HEX 2.5mm
Material
steel
Plating material
zinc
Head height
2.3mm
Head diameter
8mm
DIN standard
DIN 7991
BN standard
BN 21
ISO standard
ISO 10642
Strength class
10.9
Gross weight1.477 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1022873
3000 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs