+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1671022

Rivet nut; M5; aluminium; BN 4576; Ømount.hole: 7.1mm; L: 16mm


Manufacturer: BOSSARD

Manufacturer part number:
1671022
TME Symbol:
B5/6.5/BN4576

Specification

Manufacturer
BOSSARD
Type of mounting element
rivet nut
Thread
M5
Material
aluminium
BN standard
BN 4576
Panel cutout diameter
7.1mm
Length
16mm
Fastened components thickness
4...6.5mm
Kind of head
countersunk
Engineering PN
UT/ALS
Trade name
TUBTARA®
Gross weight0.666 g
See other products in this category: Nuts BOSSARD,
*
1671022
0 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.