+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1197428

Nut; winged; M5; 0.8; brass; Plating: nickel; BN 525; DIN 315

Manufacturer: BOSSARD

Manufacturer part number:
1197428
TME Symbol:
B5/BN525

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M5
Thread pitch
0.8
Material
brass
Plating material
nickel
BN standard
BN 525
DIN standard
DIN 315
Gross weight3.42 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1197428
0 in TME stock
Net price for quantities from 100 pcs - 1.86 USDGross price for quantities from 100 pcs - 1.86 USD
Net price for quantities from 500 pcs - 1.51 USDGross price for quantities from 500 pcs - 1.51 USD
Net price for quantities from 1000 pcs - 1.30 USDGross price for quantities from 1000 pcs - 1.30 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.