+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1254324

Washer; conical; M5; D=12mm; h=1mm; A2 stainless steel; BN 710

Manufacturer: BOSSARD

Manufacturer part number:
1254324
TME Symbol:
B5/BN710

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
conical
Internal diameter
5.3mm
Thread
M5
Outside diameter
12mm
Height
1mm
Material
A2 stainless steel
BN standard
BN 710
Gross weight0.465 g
Certificates
See other products in this category: Washers BOSSARD,
*
1254324
0 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs