+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1136801

Screw; M5; M5x16; 0.8; Head: button; slotted; 1.3mm; steel


Manufacturer: BOSSARD

Manufacturer part number:
1136801
TME Symbol:
B5X16/BN354

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M5
Thread pitch
0.8
Length
16mm
Kind of head
button
Kind of cut
slotted
Cut size
1.3mm
Material
steel
Head height
4mm
Head diameter
12mm
BN standard
BN 354
Gross weight3.9 g
Certificates
See other products in this category: Bolts BOSSARD,
*
1136801
0 in TME stock
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.