+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B65646A0250A027

Core: ferrite; PM; N27; 250nH; 31000mm3; 370mm2; 2pcs.


Manufacturer: TDK

Manufacturer part number:
B65646A0250A027
TME Symbol:
B65646A0250A027

Specification

Manufacturer
TDK
Type of core
ferrite
Version
PM
Material
N27
Inductance factor AL
250nH
Effective core volume (Ve)
31000mm3
Effective core cross-section (Ae)
370mm2
Quantity in set/package
2pcs.
Gross weight152.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B65646A0250A027
63 in TME stock
Net price for quantities from 1 pcs - 20.96 USDGross price for quantities from 1 pcs - 20.96 USD
Net price for quantities from 5 pcs - 17.82 USDGross price for quantities from 5 pcs - 17.82 USD
Net price for quantities from 10 pcs - 15.72 USDGross price for quantities from 10 pcs - 15.72 USD
Net price for quantities from 30 pcs - 14.68 USDGross price for quantities from 30 pcs - 14.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 15 pcsTray = 30 pcs