+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B65807N0250A048

Core: ferrite; RM; N48; 250nH; 840mm3; 31.3mm2; Permeability: 171


Manufacturer: TDK

Manufacturer part number:
B65807N0250A048
TME Symbol:
B65807N0250A048

Specification

Manufacturer
TDK
Type of core
ferrite
Version
RM
Material
N48
Inductance factor AL
250nH
Effective core volume (Ve)
840mm3
Effective core cross-section (Ae)
31.3mm2
Magnetic permeability
171
Quantity in set/package
2pcs.
Gross weight5.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B65807N0250A048
0 in TME stock
Net price for quantities from 2000 pcs - 1.99 USDGross price for quantities from 2000 pcs - 1.99 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 000.
Multiplicity: 500.