+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B65981A0000R097

Core: ferrite; PQ; N97; 6700nH; 37630mm3; 332mm2


Manufacturer: TDK

Manufacturer part number:
B65981A0000R097
TME Symbol:
B65981A0000R097

Specification

Manufacturer
TDK
Type of core
ferrite
Version
PQ
Material
N97
Inductance factor AL
6700nH
Effective core volume (Ve)
37630mm3
Effective core cross-section (Ae)
3.32cm2
Gross weight190 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite Cores TDK,
*
B65981A0000R097
0 in TME stock
Net price for quantities from 108 pcs - 11.58 USDGross price for quantities from 108 pcs - 11.58 USD
No. of pieces (Multiplicity: 36)
Minimum order quantity: 108.
Multiplicity: 36.