+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1174568

Rivet nut; M6; steel; Plating: zinc; BN 4575; Ømount.hole: 9.1mm

Manufacturer: BOSSARD

Manufacturer part number:
1174568
TME Symbol:
B6/5.5/BN4575

Specification

Manufacturer
BOSSARD
Type of mounting element
rivet nut
Thread
M6
Material
steel
Plating material
zinc
BN standard
BN 4575
Panel cutout diameter
9.1mm
Length
16.5mm
Fastened components thickness
3...5.5mm
Kind of head
flat
Engineering PN
UT/FEF
Trade name
TUBTARA®
Gross weight4.673 g
See other products in this category: Nuts BOSSARD,
*
1174568
30 in TME stock
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs