+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

3657322

Nut; hexagonal; M6; Thread: fine thread; 0.75; steel; Plating: zinc


Manufacturer: BOSSARD

Manufacturer part number:
3657322
TME Symbol:
B6/BN1207

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Kind of thread
fine thread
Thread pitch
0.75
Material
steel
Plating material
zinc
Height
3.2mm
Spanner size
10mm
BN standard
BN 1207
DIN standard
DIN 439B
ISO standard
ISO 8675
Mechanical elements features
low profile
Gross weight1.357 g
Certificates
See other products in this category: Nuts BOSSARD,
*
3657322
1000 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs