+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1277278

Washer; spring; M6; D=9.9mm; h=1.6mm; steel; Plating: zinc; DIN 7980


Manufacturer: BOSSARD

Manufacturer part number:
1277278
TME Symbol:
B6/BN774

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring
Internal diameter
6.2mm
Thread
M6
Outside diameter
9.9mm
Height
1.6mm
Material
steel
Plating material
zinc
DIN standard
DIN 7980
BN standard
BN 774
Gross weight0.447 g
Certificates
See other products in this category: Washers BOSSARD,
*
1277278
1600 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs