+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B82464P4105M000

Inductor: wire; SMD; 1mH; 380mA; R: 1.98Ω; ±20%; 10.4x10.4x4.8mm


Manufacturer: TDK

Manufacturer part number:
B82464P4105M000
TME Symbol:
B82464P4105M000

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Inductance
1mH
Operating current
0.38A
Resistance
1.98Ω
Tolerance
±20%
Body dimensions
10.4x10.4x4.8mm
Conform to the norm
AEC-Q200
Operating temperature
-55...150°C
Gross weight1.949 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82464P4105M000
748 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.19 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 250 pcs - 0.97 USDGross price for quantities from 250 pcs - 0.97 USD
Net price for quantities from 400 pcs - 0.94 USDGross price for quantities from 400 pcs - 0.94 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 0.92 USD
Net price for quantities from 750 pcs - 0.90 USDGross price for quantities from 750 pcs - 0.90 USD
Net price for quantities from 2250 pcs - 0.87 USDGross price for quantities from 2250 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs