+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B82496C3109A000

Inductor: ceramic; SMD; 0603; 1mH; 1.8A; R: 20mΩ; -55÷150°C

Manufacturer: TDK

Manufacturer part number:
B82496C3109A000
TME Symbol:
B82496C3109A000

Specification

Manufacturer
TDK
Type of inductor
ceramic
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
1mH
Operating current
1.8A
Resistance
20mΩ
Resonant frequency
16GHz
Q factor
7
Conform to the norm
AEC-Q200
Operating temperature
-55...150°C
Gross weight0.004 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82496C3109A000
0 in TME stock
Net price for quantities from 8000 pcs - 0.14 USDGross price for quantities from 8000 pcs - 0.14 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 8 000.
Multiplicity: 4 000.