+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B82724A2202N001

Inductor: wire with current compensation; THT; 6.8mH; 2A; R: 170mΩ


Manufacturer: TDK

Manufacturer part number:
B82724A2202N001
TME Symbol:
B82724A2202N001

Specification

Manufacturer
TDK
Type of inductor
wire with current compensation
Mounting
THT
Inductance
6.8mH
Operating current
2A
Resistance
0.17Ω
Body dimensions
33.1x32.6x19.7mm
Spatial orientation
horizontal
Terminal pitch
20x30mm
Operating temperature
-40...125°C
Gross weight24.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82724A2202N001
286 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 25 pcs - 2.35 USDGross price for quantities from 25 pcs - 2.35 USD
Net price for quantities from 50 pcs - 2.27 USDGross price for quantities from 50 pcs - 2.27 USD
Net price for quantities from 60 pcs - 2.24 USDGross price for quantities from 60 pcs - 2.24 USD
Net price for quantities from 120 pcs - 2.17 USDGross price for quantities from 120 pcs - 2.17 USD
Net price for quantities from 300 pcs - 2.07 USDGross price for quantities from 300 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcsCardboard = 300 pcs