+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B82724J2182N021

Inductor: common mode; THT; 33mH; 1.8A; R: 400Ω; ±30%; vertical


Manufacturer: TDK

Manufacturer part number:
B82724J2182N021
TME Symbol:
B82724J2182N021

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
33mH
Operating current
1.8A
Resistance
400Ω
Tolerance
±30%
Body dimensions
31.3x18.5x33.2mm
Spatial orientation
vertical
Terminal pitch
15x12.5mm
Gross weight33.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82724J2182N021
8 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 10 pcs - 2.56 USDGross price for quantities from 10 pcs - 2.56 USD
Net price for quantities from 25 pcs - 2.40 USDGross price for quantities from 25 pcs - 2.40 USD
Net price for quantities from 50 pcs - 2.28 USDGross price for quantities from 50 pcs - 2.28 USD
Net price for quantities from 80 pcs - 2.21 USDGross price for quantities from 80 pcs - 2.21 USD
Net price for quantities from 120 pcs - 2.14 USDGross price for quantities from 120 pcs - 2.14 USD
Net price for quantities from 240 pcs - 2.06 USDGross price for quantities from 240 pcs - 2.06 USD
Net price for quantities from 480 pcs - 2.00 USDGross price for quantities from 480 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 120 pcsCardboard = 240 pcs