+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B82725A2802N001

Inductor: common mode; THT; 2.7mH; 8A; R: 22mΩ; ±30%; 44x42.4x25mm

Manufacturer: TDK

Manufacturer part number:
B82725A2802N001
TME Symbol:
B82725A2802N001

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
2.7mH
Operating current
8A
Resistance
22mΩ
Tolerance
±30%
Body dimensions
44x42.4x25mm
Spatial orientation
vertical
Terminal pitch
40x15mm
Lead length
4mm
Gross weight62.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82725A2802N001
0 in TME stock
Net price for quantities from 1 pcs - 7.26 USDGross price for quantities from 1 pcs - 7.26 USD
Net price for quantities from 5 pcs - 6.08 USDGross price for quantities from 5 pcs - 6.08 USD
Net price for quantities from 10 pcs - 5.77 USDGross price for quantities from 10 pcs - 5.77 USD
Net price for quantities from 20 pcs - 4.78 USDGross price for quantities from 20 pcs - 4.78 USD
Net price for quantities from 40 pcs - 4.62 USDGross price for quantities from 40 pcs - 4.62 USD
Net price for quantities from 80 pcs - 4.43 USDGross price for quantities from 80 pcs - 4.43 USD
Net price for quantities from 160 pcs - 4.37 USDGross price for quantities from 160 pcs - 4.37 USD
Net price for quantities from 480 pcs - 4.30 USDGross price for quantities from 480 pcs - 4.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcsCardboard = 160 pcs