+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B82730U3401A020

Inductor: common mode; THT; 15mH; 400mA; R: 2.4Ω; -30÷50%; vertical

Manufacturer: TDK

Manufacturer part number:
B82730U3401A020
TME Symbol:
B82730U3401A020

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
15mH
Operating current
0.4A
Resistance
2.4Ω
Tolerance
-30...50%
Body dimensions
16.5x16.5x11mm
Spatial orientation
vertical
Terminal pitch
8x7mm
Lead length
3mm
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82730U3401A020
0 in TME stock
Net price for quantities from 728 pcs - 1.02 USDGross price for quantities from 728 pcs - 1.02 USD
No. of pieces (Multiplicity: 728)
Minimum order quantity: 728.
Multiplicity: 728.