+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B82731M2112A030

Inductor: common mode; THT; 10mH; 1.1A; R: 400mΩ; ±30%; 21x15x20mm

Manufacturer: TDK

Manufacturer part number:
B82731M2112A030
TME Symbol:
B82731M2112A030

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
10mH
Operating current
1.1A
Resistance
0.4Ω
Tolerance
±30%
Body dimensions
21x15x20mm
Spatial orientation
vertical
Operating temperature
-40...125°C
Gross weight8.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82731M2112A030
429 in TME stock
Net price for quantities from 1 pcs - 3.19 USDGross price for quantities from 1 pcs - 3.19 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 25 pcs - 2.03 USDGross price for quantities from 25 pcs - 2.03 USD
Net price for quantities from 50 pcs - 1.87 USDGross price for quantities from 50 pcs - 1.87 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD
Net price for quantities from 200 pcs - 1.68 USDGross price for quantities from 200 pcs - 1.68 USD
Net price for quantities from 400 pcs - 1.63 USDGross price for quantities from 400 pcs - 1.63 USD
Net price for quantities from 800 pcs - 1.59 USDGross price for quantities from 800 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 200 pcsCardboard = 800 pcs