+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B82732R2901B030

Inductor: common mode; THT; 27mH; 900mA; R: 750mΩ; -30÷50%; vertical

Manufacturer: TDK

Manufacturer part number:
B82732R2901B030
TME Symbol:
B82732R2901B030

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
THT
Inductance
27mH
Operating current
0.9A
Resistance
0.75Ω
Tolerance
-30...50%
Body dimensions
24x16.5x23.5mm
Spatial orientation
vertical
Terminal pitch
12.5x10mm
Lead length
3mm
Gross weight11.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82732R2901B030
372 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 10 pcs - 1.78 USDGross price for quantities from 10 pcs - 1.78 USD
Net price for quantities from 50 pcs - 1.66 USDGross price for quantities from 50 pcs - 1.66 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
Net price for quantities from 160 pcs - 1.55 USDGross price for quantities from 160 pcs - 1.55 USD
Net price for quantities from 320 pcs - 1.51 USDGross price for quantities from 320 pcs - 1.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 160 pcsCardboard = 640 pcs