+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B82789C0223N002

Inductor: common mode; SMD; 22uH; 250mA; R: 580mΩ; -30÷50%; 42VAC


Manufacturer: TDK

Manufacturer part number:
B82789C0223N002
TME Symbol:
B82789C0223N002

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
SMD
Inductance
22µH
Operating current
0.25A
Resistance
0.58Ω
Tolerance
-30...50%
Body dimensions
5.2x3.2x3mm
Operating voltage
42V AC
Gross weight4.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82789C0223N002
0 in TME stock
Net price for quantities from 10000 pcs - 0.74 USDGross price for quantities from 10000 pcs - 0.74 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 10 000.
Multiplicity: 2 500.