+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

B82793C0105N265

Inductor: common mode; SMD; 1mH; 700mA; R: 140mΩ; ±30%; 7.1x6x4.8mm


Manufacturer: TDK

Manufacturer part number:
B82793C0105N265
TME Symbol:
B82793C0105N265

Specification

Manufacturer
TDK
Type of inductor
common mode
Mounting
SMD
Inductance
1mH
Operating current
0.7A
Resistance
0.14Ω
Tolerance
±30%
Body dimensions
7.1x6x4.8mm
Operating voltage
42V AC
Kind of inductor
toroidal
Terminal pitch
9x2.5mm
Gross weight0.324 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
B82793C0105N265
0 in TME stock
Net price for quantities from 3000 pcs - 0.96 USDGross price for quantities from 3000 pcs - 0.96 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 3 000.
Multiplicity: 1 500.
Packaging method by the manufacturerReel = 1 500 pcs