+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1250256

Washer; wave,spring; M8; D=15mm; h=1.5mm; A2 stainless steel

Manufacturer: BOSSARD

Manufacturer part number:
1250256
TME Symbol:
B8/BN678

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring, wave
Internal diameter
8.4mm
Thread
M8
Outside diameter
15mm
Height
1.5mm
Material
A2 stainless steel
DIN standard
DIN 137B
BN standard
BN 678
PN standard
PN 82037
Gross weight0.57 g
Certificates
See other products in this category: Washers BOSSARD,
*
1250256
0 in TME stock
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs