+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BA5954FP-E2

IC: driver; motor controller; HSOP-M28; Ch: 2; 4.3÷13.2VDC

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BA5954FP-E2
TME Symbol:
BA5954FP-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Kind of integrated circuit
motor controller
Case
HSOP-M28
Number of channels
2
Mounting
SMT
Operating temperature
-35...85°C
Application
DC motors
Operating voltage
4.3...13.2V DC
Gross weight1 g
Certificates
See other products in this category: Motor and PWM drivers ROHM SEMICONDUCTOR,
*
BA5954FP-E2
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Product for special order