+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BC807-QR

Transistor: PNP; bipolar; 45V; 0.5A; 345mW; SOT23,TO236AB


Manufacturer: NEXPERIA

Manufacturer part number:
BC807-QR
TME Symbol:
BC807-QR

Specification

Manufacturer
NEXPERIA
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.5A
Power dissipation
345mW
Case
SOT23, TO236AB
Current gain
100...600
Mounting
SMD
Kind of package
7 inch reel, tape
Frequency
100MHz
Application
automotive industry
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors NEXPERIA,
*
BC807-QR
625 in TME stock
Net price for quantities from 25 pcs - 0.04 USDGross price for quantities from 25 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs