+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BC857BE6327

Transistor: PNP; bipolar; 45V; 0.1A; 0.33W; SOT23

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BC857BE6327
TME Symbol:
BC857BE6327

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
0.1A
Power dissipation
0.33W
Case
SOT23
Mounting
SMD
Frequency
250MHz
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors INFINEON TECHNOLOGIES,
*
BC857BE6327
0 in TME stock
Net price for quantities from 20 pcs - 0.07 USDGross price for quantities from 20 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs