+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BCG-250

Guide; polyamide; L: 63.5mm; Mounting: push-in; Holes pitch: 38.1mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
BCG-250
TME Symbol:
BCG-250

Specification

Manufacturer
FIX&FASTEN
Type of spacer
guide
Material
polyamide
Length
63.5mm
Mounting
push-in
Mounting holes pitch
38.1mm
Mounting hole diameter
4.8mm
Height
6.35mm
Dimensions
Gross weight1.97 g
Certificates
See other products in this category: PCB Brackets and Guides FIX&FASTEN,
*
BCG-250
1050 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 500 pcs