+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BD-B175A-EC-00

Fan: DC; radial; 24VDC; Ø175x78.7mm; 72dBA; ball; 4000rpm; IP55

NEW

Manufacturer: BLAUBERG

Manufacturer part number:
BD-B175A-EC-00
TME Symbol:
BD-B175A-EC-00

Specification

Manufacturer
BLAUBERG
Type of fan
DC
Kind of fan
radial
Fan dimensions
Ø175x78.7mm
Power consumption
90W
Current rating
3.7A
Noise level
72dBA
Kind of Bearing
ball
Rotational rate/speed
4000rpm
Impeller material
plastic
IP rating
IP55
Operating temperature
-25...60°C
Cable length
0.5m
Colour
black/blue, blue
Direction of rotation
clockwise
Supply voltage
  • 24V DC
Gross weight2 kg
Certificates
See other products in this category: EC Fans BLAUBERG,
*
BD-B175A-EC-00
0 in TME stock
Net price for quantities from 1 pcs - 97.47 USDGross price for quantities from 1 pcs - 97.47 USD
Net price for quantities from 5 pcs - 88.03 USDGross price for quantities from 5 pcs - 88.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.