+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BD2606MVV-E2

IC: driver; QFN; 120mA; Uin: 2.7÷5.5V; 1MHz; Usup: 2.7÷5.5V


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD2606MVV-E2
TME Symbol:
BD2606MVVE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Case
QFN
Output current
0.12A
Mounting
SMD
Operating temperature
-30...85°C
Input voltage
2.7...5.5V
Frequency
1MHz
Supply voltage
  • 2.7...5.5V
Gross weight0.066 g
See other products in this category: LED drivers ROHM SEMICONDUCTOR,
*
BD2606MVV-E2
1945 in an external stock
Net price for quantities from 37 pcs - 1.57 USDGross price for quantities from 37 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.13 USDGross price for quantities from 50 pcs - 1.13 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 300 pcs - 0.99 USDGross price for quantities from 300 pcs - 0.99 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
Net price for quantities from 1000 pcs - 0.88 USDGross price for quantities from 1000 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 37.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.