+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BD3460FS-E2

Pout: 1W; I2C; volume control; Ch: 6; SSOP24


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD3460FS-E2
TME Symbol:
BD3460FSE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Output power
1W
Interface
I2C
Integrated circuit features
volume control
Mounting
SMD
Number of channels
6
Case
SSOP24
Operating temperature
-40...85°C
Gross weight0.15 g
See other products in this category: RTV - audio integrated circuits ROHM SEMICONDUCTOR
*
BD3460FS-E2
995 in an external stock
Net price for quantities from 17 pcs - 4.55 USDGross price for quantities from 17 pcs - 4.55 USD
Net price for quantities from 30 pcs - 3.99 USDGross price for quantities from 30 pcs - 3.99 USD
Net price for quantities from 50 pcs - 3.88 USDGross price for quantities from 50 pcs - 3.88 USD
Net price for quantities from 100 pcs - 3.79 USDGross price for quantities from 100 pcs - 3.79 USD
Net price for quantities from 200 pcs - 3.38 USDGross price for quantities from 200 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 17.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.