+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BD5632NUX-TR

IC: audio amplifier; Pout: 2.5W; Ch: 1; Amp.class: D


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD5632NUX-TR
TME Symbol:
BD5632NUX-TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
audio amplifier
Output power
2.5W
Number of channels
1
Amplifier class
D
Gross weight1 g
Certificates
See other products in this category: RTV - audio integrated circuits ROHM SEMICONDUCTOR,
*
BD5632NUX-TR
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order