+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BD7LS97G-CTL

IC: digital; Schmitt trigger; configurable,multiple-function


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD7LS97G-CTL
TME Symbol:
BD7LS97GCTL-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
digital
Kind of integrated circuit
Schmitt trigger
Kind of gate
configurable, multiple-function
Number of inputs
3
Mounting
SMD
Operating temperature
-40...125°C
Delay time
13ns
Number of outputs
1
Gross weight0.037 g
See other products in this category: Gates, inverters ROHM SEMICONDUCTOR,
*
BD7LS97G-CTL
2600 in an external stock
Net price for quantities from 397 pcs - 0.17 USDGross price for quantities from 397 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 397.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.