+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BD87581YG-CTR

IC: operational amplifier; 4MHz; Ch: 1; SSOP5; 1mV; IB: 1pA; Iio: 1pA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD87581YG-CTR
TME Symbol:
BD87581YGCTR-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
1
Mounting
SMT
Case
SSOP5
Operating temperature
-40...125°C
Slew rate
3.5V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
1mV
Input bias current
1pA
Input offset current
1pA
Gross weight0.064 g
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BD87581YG-CTR
2000 in an external stock
Net price for quantities from 89 pcs - 0.86 USDGross price for quantities from 89 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 300 pcs - 0.72 USDGross price for quantities from 300 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 89.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.