+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BDP954H6327XTSA1

Transistor: PNP; bipolar; 100V; 3A; 5W; SC73,SOT223


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BDP954H6327XTSA1
TME Symbol:
BDP954H6327XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
3A
Power dissipation
5W
Case
SC73, SOT223
Current gain
85
Mounting
SMD
Frequency
100MHz
Application
automotive industry
Gross weight0.18 g
Certificates
See other products in this category: PNP SMD transistors INFINEON TECHNOLOGIES,
*
BDP954H6327XTSA1
0 in TME stock
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.