+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BK9141

Laboratory power supply: programmable; 0÷60VDC; 0÷4A; 0÷60VDC


Manufacturer: B&K PRECISION

Manufacturer part number:
BK9141
TME Symbol:
BK9141

Specification

Manufacturer
B&K PRECISION
Type of laboratory power supply
programmable
Kind of power supply
multi-channel, multi- range
Kind of display used
LCD 4,3"
Number of channels
3
Output voltage
0...60V DC
Output current
0...4A
Output voltage 2
0...60V DC
Output current 2
0...4A
Output voltage 3
0...60V DC
Output current 3
0...4A
Output voltage resolution
1mV
Output current resolution
1mA
Dimensions
213x88x330mm
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP
Maximum power
300W
Voltage (regulated) ripple and noise
≤2mVrms, ≤10mVpp
Software
LabVIEW
Operating temperature
0...40°C
Optional equipment
RK2US
Supply voltage
  • 100...240V AC
Measuring instrument features
  • built-in web server that allows users to configure, monitor, and control basic settings of the power supply from a web browser on a computer connected to the same local area network
  • multi-ranging operation (output up to max power rating within maximum voltage and current rating)
Standard equipment
  • mains cable
  • manufacturer's calibration certificate
Interface
  • LAN
  • USB
Producer guarantee (months)
  • 36
Gross weight5.8608 kg
EAN code817050914108

WATCH VIDEO

See other products in this category: Multichannel Power Supplies B&K PRECISION,
*
BK9141
2 in TME stock
Net price for quantities from 1 pcs - 2 032.64 USDGross price for quantities from 1 pcs - 2 032.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.