+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

4913G

Gasket; EPDM; Thk: 2mm; Øint: 20.4mm; Øout: 25mm; PG13,5

Manufacturer: BM GROUP

Manufacturer part number:
4913G
TME Symbol:
BM4913G

Specification

Manufacturer
BM GROUP
Type of mounting element
gasket
Gasket material
EPDM
Thickness
2mm
Internal diameter
20.4mm
Outside diameter
25mm
Gland thread
PG13,5
Resistance to
most of oils
Shore hardness
60
Gross weight0.6 g
Certificates
EAN code8013629149137
See other products in this category: Seals BM GROUP,
*
4913G
3066 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs