+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BPA05SBR

Switch: DIP-SWITCH; Poles number: 5; OFF-ON; 0.025A/24VDC; Pos: 2

Manufacturer: C&K

Manufacturer part number:
BPA05SBR
TME Symbol:
BPA05SBR

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
5
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
1
Mounting
SMT
Operating temperature
-20...85°C
Terminal pitch
2.54mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
14.6x8.15x6mm
Contact plating
gold-plated, nickel plated
Leads
for PCB
Manufacturer series
BPA
Electrical life
1000 cycles
Contacts configuration
SPST-NO
Contact material
beryllium copper
Mechanical durability
1000 cycles
Kind of package
reel, tape
Illumination
none
Quantity in set/package
500pcs.
Operating Force
8N
Button shape
rectangular
Number of terminals
10
Gross weight10 g
Certificates
See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
BPA05SBR
0 in TME stock
Net price for quantities from 500 pcs - 1.91 USDGross price for quantities from 500 pcs - 1.91 USD
Net price for quantities from 1000 pcs - 1.84 USDGross price for quantities from 1000 pcs - 1.84 USD
Net price for quantities from 1500 pcs - 1.79 USDGross price for quantities from 1500 pcs - 1.79 USD
Net price for quantities from 2500 pcs - 1.74 USDGross price for quantities from 2500 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.