+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BQ2004SN

IC: PMIC; battery charging controller; Iout: 2A; 5.5V; SO16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2004SN
TME Symbol:
BQ2004SN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
2A
Output voltage
5.5V
Number of rechargeable batteries
1-4 x NiCd / NiMH
Case
SO16
Operating temperature
-20...70°C
Supply voltage
  • 4.5...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2004SN
0 in TME stock
Net price for quantities from 1 pcs - 8.03 USDGross price for quantities from 1 pcs - 8.03 USD
Net price for quantities from 10 pcs - 6.32 USDGross price for quantities from 10 pcs - 6.32 USD
Net price for quantities from 25 pcs - 5.42 USDGross price for quantities from 25 pcs - 5.42 USD
Net price for quantities from 40 pcs - 5.06 USDGross price for quantities from 40 pcs - 5.06 USD
Net price for quantities from 80 pcs - 4.73 USDGross price for quantities from 80 pcs - 4.73 USD
Net price for quantities from 120 pcs - 4.61 USDGross price for quantities from 120 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)