+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BQ25619ERTWR

IC: PMIC; battery charging controller; Iout: 1.5A; 4.52V; WQFN24

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ25619ERTWR
TME Symbol:
BQ25619ERTWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output current
1.5A
Output voltage
4.52V
Number of rechargeable batteries
1 x Li-FePO4, 1 x Li-Ion / Li-Po
Case
WQFN24
Operating temperature
-40...85°C
Interface
I2C
Supply voltage
  • 3.9...13.5V DC
Gross weight0.11 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ25619ERTWR
0 in TME stock
Net price for quantities from 3000 pcs - 1.84 USDGross price for quantities from 3000 pcs - 1.84 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.