+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BQ76200PWR

IC: PMIC; battery monitor; 8÷75V; 3-16 x PbA; TSSOP16; 0÷75VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ76200PWR
TME Symbol:
BQ76200PWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery monitor
Mounting
SMD
Output voltage
8...75V
Number of rechargeable batteries
3-16 x PbA
Case
TSSOP16
Operating temperature
-40...85°C
Supply voltage
  • 0...75V DC
Gross weight0.095 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ76200PWR
0 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 10 pcs - 2.83 USDGross price for quantities from 10 pcs - 2.83 USD
Net price for quantities from 25 pcs - 2.59 USDGross price for quantities from 25 pcs - 2.59 USD
Net price for quantities from 100 pcs - 2.31 USDGross price for quantities from 100 pcs - 2.31 USD
Net price for quantities from 250 pcs - 2.20 USDGross price for quantities from 250 pcs - 2.20 USD
Net price for quantities from 2000 pcs - 2.01 USDGross price for quantities from 2000 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.