+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BR24H32ANUX-5ACTR

IC: EEPROM memory; 32kbEEPROM; 2-wire,I2C; 4kx8bit; 1MHz; serial

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BR24H32ANUX-5ACTR
TME Symbol:
BR24H32ANUX-5ACTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
32kb EEPROM
Memory organisation
4kx8bit
Clock frequency
1MHz
Mounting
SMD
Case
VSON08AX2030
Kind of interface
serial
Operating temperature
-40...125°C
Access time
3.5ms
Kind of package
reel, tape
Interface
  • 2-wire
  • I2C
Supply voltage
  • 1.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ROHM SEMICONDUCTOR,
*
BR24H32ANUX-5ACTR
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order