+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

BSCH0016080818NJ00

Inductor: ceramic; SMD; 0603; 18nH; ±5%; W: 800um; H: 800um; L: 1.6mm

Manufacturer: PULSE

Manufacturer part number:
BSCH0016080818NJ00
TME Symbol:
BSCH0016080818NJ00

Specification

Manufacturer
PULSE
Type of inductor
ceramic
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
18nH
Tolerance
±5%
Resonant frequency
2.4GHz
Q factor
12
Test frequency
100MHz
Width
0.8mm
Height
0.8mm
Length
1.6mm
Current rating
0.6A
Gross weight0.03 g
See other products in this category: Inductors PULSE,
*
BSCH0016080818NJ00
0 in TME stock
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.